USD

TPS7B8233QDGNRQ1
TPS7B8233QDGNRQ1
Digi-Key Part Number
296-53231-2-ND - Tape & Reel (TR)
296-53231-1-ND - Cut Tape (CT)
296-53231-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS7B8233QDGNRQ1
Supplier
Description
PWR MGMT SWITCHING REGULATOR
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Linear Voltage Regulator IC 1 Output 300mA 8-MSOP-PowerPad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V, 5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.25V @ 300mA, 1V @ 300mA
Current - Output
300mA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-PowerPad
Number of Regulators
1
Current - Quiescent (Iq)
5µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

2,302 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names296-53231-1
Standard Package1