RTK-20-PQFP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A5301WQRTKRQ1

Digi-Key Part Number
296-52136-2-ND - Tape & Reel (TR)
296-52136-1-ND - Cut Tape (CT)
296-52136-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS7A5301WQRTKRQ1
Supplier
Description
IC REG LINEAR POS ADJ 3A 20QFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-QFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Adjustable
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
5.15V
Voltage Dropout (Max)
0.515V @ 3A
Current - Output
3A
PSRR
42dB ~ 25dB (10kHz ~ 500kHz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$3.62250$10,867.50
Additional Resources
AttributeDescription
Other Names
296-52136-6
TPS7A5301WQRTKRQ1-ND
296-52136-1
296-52136-2
Standard Package3,000