TPS77027DBVT | ||
---|---|---|
Digi-Key Part Number | 296-TPS77027DBVTTR-ND - Tape & Reel (TR) 296-TPS77027DBVTCT-ND - Cut Tape (CT) 296-TPS77027DBVTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS77027DBVT | |
Description | IC REG LINEAR 2.7V 50MA SOT23-5 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TPS77027DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TPS770xx |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
Featured Product | Power Management |
PCN Design/Specification | |
PCN Assembly/Origin | Additional Assembly sites 21/Sep/2021 |
HTML Datasheet | TPS770xx |
EDA Models | TPS77027DBVT Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.47200 | $14.72 |
25 | $1.39720 | $34.93 |
100 | $1.14760 | $114.76 |
Qty | Unit Price | Ext Price |
---|---|---|
250 | $1.07272 | $268.18 |
500 | $0.94798 | $473.99 |
1,250 | $0.74841 | $935.51 |
2,500 | $0.69852 | $1,746.30 |
6,250 | $0.66359 | $4,147.44 |
12,500 | $0.63864 | $7,983.00 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | 2156-TPS77027DBVT 296-TPS77027DBVTDKR 296-TPS77027DBVTTR TPS77027DBVTG4-ND 296-TPS77027DBVTCT 296-2767-6 TPS77027DBVTG4 296-2767-2 296-2767-1 296-2767-2-ND 296-2767-1-ND 296-2767-6-ND TEXTISTPS77027DBVT |
Standard Package | 250 |