8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS76825QDR

Digi-Key Part Number
TPS76825QDR-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS76825QDR
Supplier
Description
IC REG LINEAR 2.5V 1A 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
1A
Current - Quiescent (Iq)
125 µA
PSRR
60dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.24000$5,600.00

Other Suppliers on Digi-Key

8,043In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-TPS76825QDR
TPS76825QDRG4
TPS76825QDRG4-ND
TEXTISTPS76825QDR
Standard Package2,500