TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS74401KTWTG3

Digi-Key Part Number
296-46252-2-ND - Tape & Reel (TR)
296-46252-1-ND - Cut Tape (CT)
296-46252-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS74401KTWTG3
Supplier
Description
IC REG LIN POS ADJ 3A DDPAK
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A DDPAK/TO-263-7
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Positive
Output Type
Adjustable
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
3.6V
Voltage Dropout (Max)
0.24V @ 3A
Current - Output
3A
PSRR
73dB ~ 50dB (1kHz ~ 800kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package
DDPAK/TO-263-7
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
TPS74401KTWTG3-ND
296-46252-6
296-46252-2
296-46252-1
Standard Package50