RGW-20-QFN Pkg

TPS74201RGRR

Digi-Key Part Number
296-52086-2-ND - Tape & Reel (TR)
296-52086-1-ND - Cut Tape (CT)
296-52086-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS74201RGRR
Supplier
Description
IC REG LIN POS ADJ 1.5A 20VQFN
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (3.5x3.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Adjustable
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
3.6V
Voltage Dropout (Max)
0.12V @ 1.5A
Current - Output
1.5A
Current - Quiescent (Iq)
115 µA
Current - Supply (Max)
1.5 mA
PSRR
73dB ~ 42dB (1kHz ~ 300kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x3.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$3.04850$9,145.50

Additional Resources
AttributeDescription
Other Names
TPS74201RGRR-ND
296-52086-1
2156-TPS74201RGRR
296-52086-6
296-52086-2
Standard Package3,000