TPS74001DGKEVM-722
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS74001DGKEVM-722

Digi-Key Part Number
296-50158-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS74001DGKEVM-722
Supplier
Description
EVAL MODULE FOR TPS74001DGK-722
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
TPS74001DGK 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
1.5V
Current - Output
1.5A (Max)
Voltage - Input
1.2V ~ 5.5V
Regulator Type
Positive Adjustable
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
TPS74001DGK
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in USD
Box
QtyUnit PriceExt Price
1$24.00000$24.00
Additional Resources
AttributeDescription
Other Names
296-50158
TPS74001DGKEVM-722-ND
Standard Package1