USD

SOT-23-5
TPS72301DBVR
Digi-Key Part Number
296-27049-2-ND - Tape & Reel (TR)
296-27049-1-ND - Cut Tape (CT)
296-27049-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS72301DBVR
Supplier
Description
IC REG LIN NEG ADJ 200MA SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Linear Voltage Regulator IC 1 Output 200mA SOT-23-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Negative
Output Type
Adjustable
Voltage - Input (Max)
-10V
Voltage - Output (Min/Fixed)
-1.2V
Voltage - Output (Max)
-10V
Voltage Dropout (Max)
0.5V @ 200mA
Current - Output
200mA
PSRR
65dB ~ 48dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Number of Regulators
1
Current - Quiescent (Iq)
200µA
Current - Supply (Max)
500µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

8,583 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-27049-2
TPS72301DBVR-ND
Standard Package3,000