SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS70927DBVT

DigiKey Part Number
296-35675-2-ND - Tape & Reel (TR)
296-35675-1-ND - Cut Tape (CT)
296-35675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS70927DBVT
Description
IC REG LINEAR 2.7V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS70927DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.05 µA
Current - Supply (Max)
350 µA
PSRR
80dB ~ 52dB (10Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
In-Stock: 870
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.34000$1.34
10$0.97700$9.77
25$0.88480$22.12
100$0.78410$78.41
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.73596$183.99
500$0.70698$353.49
750$0.69245$519.34
1,250$0.67637$845.46
1,750$0.66697$1,167.20
2,500$0.65792$1,644.80
6,250$0.63844$3,990.25
12,500$0.62671$7,833.88
Manufacturers Standard Package