56-VQFN-RSH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65175RSHR

Digi-Key Part Number
296-40878-2-ND - Tape & Reel (TR)
296-40878-1-ND - Cut Tape (CT)
296-40878-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS65175RSHR
Supplier
Description
IC BIAS PWR SUPP FOR LCD 56VQFN
Manufacturer Standard Lead Time
6
Detailed Description
LCD TV/Monitor PMIC 56-VQFN (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
LCD TV/Monitor
Current - Supply
-
Voltage - Supply
8.6V ~ 14.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VQFN (7x7)
3 (168 Hours)
EAR99
8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.23200$3,696.00

2,715In Stock
296-40878-2
2156-TPS65175RSHR
TPS65175RSHR-ND
296-40878-1
-296-40878-1-ND
TEXTISTPS65175RSHR
296-40878-6
3,000
(2)
MAX17112ETB+TMaxim Integrated64MAX17112ETB+TCT-ND$2.39000Similar
LTC3127EDD#TRPBFAnalog Devices Inc.2,261LTC3127EDD#TRPBFCT-ND$7.22000Similar