32-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS650240RHBT

Digi-Key Part Number
296-22475-2-ND - Tape & Reel (TR)
296-22475-1-ND - Cut Tape (CT)
296-22475-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS650240RHBT
Supplier
Description
IC BAT PWR MGMT LI-ION 1C 32VQFN
Detailed Description
Battery Power Management IC Lithium Ion/Polymer 32-VQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Power Management
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Temperature, Under Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$4.52120$1,130.30

Other Suppliers on Digi-Key

1,995In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
TPS650240RHBTG4
296-22475-2-NDR
296-22475-1-NDR
-296-22475-1
296-22475-6-NDR
-TPS650240RHBT-NDR
2156-TPS650240RHBT
296-22475-2
296-22475-1
-TPS650240RHBTG4
296-22475-6
TPS650240RHBTG4-ND
-TPS650240RHBTG4-NDR
TEXTISTPS650240RHBT
-296-22475-1-NDR
-296-22475-1-ND
Standard Package250