TPS6281240QWRWYRQ1 | |
---|---|
DigiKey Part Number | 296-TPS6281240QWRWYRQ1TR-ND - Tape & Reel (TR) 296-TPS6281240QWRWYRQ1CT-ND - Cut Tape (CT) 296-TPS6281240QWRWYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6281240QWRWYRQ1 |
Description | IC REG BUCK ADJ 2A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 9-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.83000 | $1.83 |
10 | $1.62700 | $16.27 |
25 | $1.55160 | $38.79 |
50 | $1.49720 | $74.86 |
100 | $1.44460 | $144.46 |
250 | $1.37772 | $344.43 |
500 | $1.32914 | $664.57 |
1,000 | $1.28219 | $1,282.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.21102 | $3,633.06 |
6,000 | $1.16808 | $7,008.48 |