USD

YFP-8-BGA Pkg
TPS62743YFPT
Digi-Key Part Number
296-42274-2-ND - Tape & Reel (TR)
296-42274-1-ND - Cut Tape (CT)
296-42274-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS62743YFPT
Supplier
Description
IC REG BUCK PROG 300MA 8DSBGA
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Buck Switching Regulator IC Positive Programmable 1.2V 1 Output 300mA 8-XFBGA, DSBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Programmable
Number of Outputs
1
Voltage - Input (Min)
2.15V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
3.3V
Current - Output
300mA
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9,799 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.