USD

12-SON DSS
TPS62740DSST
Digi-Key Part Number
296-37134-2-ND - Tape & Reel (TR)
296-37134-1-ND - Cut Tape (CT)
296-37134-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS62740DSST
Supplier
Description
IC REG CONV BLUETTH 1OUT 12WSON
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
DCS-Control™ Converter, Bluetooth (BLT) Voltage Regulator IC 1 Output 12-WSON (3x2)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, Bluetooth (BLT)
Voltage - Input
2.2V ~ 5.5V
Number of Outputs
1
Voltage - Output
1.8V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-WSON (3x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

4,209 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names296-37134-2
Standard Package250