TPS62400EVM-167
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62400EVM-167

Digi-Key Part Number
296-31423-ND
Manufacturer
Manufacturer Product Number
TPS62400EVM-167
Description
EVAL MODULE FOR TPS62400-167
Detailed Description
TPS62400 series DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Product Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2, Non-Isolated
Voltage - Output
0.6V ~ 6V
Current - Output
600mA, 400mA
Voltage - Input
2.5V ~ 6V
Regulator Topology
Buck
Frequency - Switching
2.25MHz
Board Type
Fully Populated
Supplied Contents
Board(s), Cable(s)
Utilized IC / Part
TPS62400
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180