USD

8 WSON
TPS62125DSGR
Digi-Key Part Number
296-39445-2-ND - Tape & Reel (TR)
296-39445-1-ND - Cut Tape (CT)
296-39445-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS62125DSGR
Supplier
Description
IC REG BUCK ADJ 300MA 8WSON
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 300mA 8-WFDFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
10V
Current - Output
300mA
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

18,829 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.