
TPS62110RSAT | ||
---|---|---|
Digi-Key Part Number | 296-18580-2-ND - Tape & Reel (TR) 296-18580-1-ND - Cut Tape (CT) 296-18580-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS62110RSAT | |
Description | IC REG BUCK ADJ 1.5A 16QFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 16-VQFN Exposed Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Step-Down | |
Output Configuration | ||
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TPS62110-13 |
Featured Product | Power Management |
Reference Design Library | TPS6211xEVM-101: 3.3V @ 1.5A, 3.6 ~ 17Vin |
PCN Design/Specification | Mult Dev Material Chg 29/Mar/2018 |
Manufacturer Product Page | TPS62110RSAT Specifications |
HTML Datasheet | TPS62110-13 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.93000 | $2.93 |
10 | $2.63100 | $26.31 |
25 | $2.48760 | $62.19 |
100 | $2.15590 | $215.59 |
Qty | Unit Price | Ext Price |
---|---|---|
250 | $2.04532 | $511.33 |
500 | $1.83526 | $917.63 |
1,250 | $1.56450 | $1,955.62 |
Attribute | Description |
---|---|
Other Names | 296-18580 296-18580-2 296-18580-1 296-18580-ND 296-18580-NDR -TPS62110RSATG4-NDR TEXTISTPS62110RSAT 2156-TPS62110RSAT -296-18580-1-ND -296-18580-1 -296-18580-ND -TPS62110RSAT-NDR -296-18580-NDR 296-18580-6 -TPS62110RSATG4 |
Standard Package | 250 |