6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61240DRVR

Digi-Key Part Number
296-39437-2-ND - Tape & Reel (TR)
296-39437-1-ND - Cut Tape (CT)
296-39437-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS61240DRVR
Supplier
Description
IC REG BOOST 5V 500MA 6SON
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA (Switch) 6-WDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Current - Output
500mA (Switch)
Frequency - Switching
3.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.35000$1.35
10$1.21000$12.10
25$1.14880$28.72
100$0.94350$94.35
250$0.88196$220.49
500$0.77942$389.71
1,000$0.67725$677.25
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.67725$2,031.75