TPS60241DGKR | ||
---|---|---|
Digi-Key Part Number | 296-12241-2-ND - Tape & Reel (TR) 296-12241-1-ND - Cut Tape (CT) 296-12241-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS60241DGKR | |
Description | IC REG CHARG PUMP 5V 25MA 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 25mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | ||
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 160kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TPS60242DGKR |
PCN Assembly/Origin | Additional Assembly Sites 16/Dec/2021 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.62000 | $1.62 |
10 | $1.45200 | $14.52 |
25 | $1.37000 | $34.25 |
100 | $1.16720 | $116.72 |
250 | $1.09592 | $273.98 |
500 | $0.95892 | $479.46 |
1,000 | $0.79454 | $794.54 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $0.73974 | $1,849.35 |
5,000 | $0.71235 | $3,561.75 |
12,500 | $0.70756 | $8,844.50 |
Attribute | Description |
---|---|
Other Names | 296-12241-2-NDR -TPS60241DGKRG4-NDR -TPS60241DGKTG4 2156-TPS60241DGKR -TPS60241DGKRG4 -296-12241-1 -296-12241-1-ND 296-12241-5-ND -TPS60241DGKTG4-NDR 296-12241-1 296-12241-2 296-12241-1-NDR 296-12241-6-NDR -TPS60241DGKR-NDR TEXTISTPS60241DGKR 296-12241-5 296-12241-6 |
Standard Package | 2,500 |