10-TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60213DGSR

Digi-Key Part Number
TPS60213DGSR-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS60213DGSR
Supplier
Description
IC REG CHARGE PUMP 3.3V 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Charge Pump
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
1.6V
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Current - Output
50mA
Frequency - Switching
300kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.10075$2,751.87

Other Suppliers on Digi-Key

13,417In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-TPS60213DGSR
TPS60213DGSRG4
TPS60213DGSRG4-ND
TEXTISTPS60213DGSR
Standard Package2,500