10-TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60212DGSRG4

Digi-Key Part Number
TPS60212DGSRG4-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS60212DGSRG4
Supplier
Description
IC REG CHARGE PUMP 3.3V 10VSSOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Charge Pump
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
1.6V
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Current - Output
50mA
Frequency - Switching
300kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.10075$2,751.87
Additional Resources
AttributeDescription
Standard Package2,500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TPS60203DGSRTexas Instruments2,354TPS60203DGSRTR-ND$0.93000Direct
TPS60202DGSRTexas Instruments1,640296-31987-1-ND$1.97000Direct
TPS60213DGSRTexas Instruments13,417TPS60213DGSR-ND$0.93000Direct