USD

TSOT-23-6

TPS563249DDCR

Digi-Key Part Number
296-TPS563249DDCRTR-ND - Tape & Reel (TR)
296-TPS563249DDCRCT-ND - Cut Tape (CT)
296-TPS563249DDCRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS563249DDCR
Supplier
Description
POWER MANAGEMENT
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
7V
Current - Output
3A
Frequency - Switching
1.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.92000$0.92
10$0.82200$8.22
25$0.78040$19.51
100$0.64120$64.12
250$0.59936$149.84
500$0.52968$264.84
1,000$0.43921$439.21
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.43921$1,317.63
Additional Resources
AttributeDescription
Other Names296-TPS563249DDCRTR
Standard Package3,000