28-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS548A20RVER

Digi-Key Part Number
296-48750-2-ND - Tape & Reel (TR)
296-48750-1-ND - Cut Tape (CT)
296-48750-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS548A20RVER
Supplier
Description
IC REG BUCK ADJ 15A 28VQFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 28-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
5.5V
Current - Output
15A
Frequency - Switching
Selectable
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN-CLIP (4.5x3.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.52000$6.52
10$5.89100$58.91
25$5.61720$140.43
100$4.87740$487.74
250$4.65816$1,164.54
500$4.52376$2,261.88
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$4.52375$11,309.38

Additional Resources
AttributeDescription
Other Names
2156-TPS548A20RVER
TPS548A20RVER-ND
296-48750-6
296-48750-1
296-48750-2
TEXTISTPS548A20RVER
Standard Package2,500