SWIFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54110EVM-044

Digi-Key Part Number
296-18961-ND
Manufacturer
Manufacturer Product Number
TPS54110EVM-044
Description
EVAL MODULE FOR TPS54110-044
Detailed Description
TPS54110 SWIFT™ DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Bulk
Product Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Non-Isolated
Voltage - Output
1.5V
Current - Output
1.5A
Voltage - Input
3V ~ 6V
Regulator Topology
Buck
Frequency - Switching
700kHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
TPS54110
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180