cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51610EVM-593

Digi-Key Part Number
296-52499-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS51610EVM-593
Supplier
Description
EVAL MODULE FOR TPS51610-593
Detailed Description
TPS51610 series DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Non-Isolated
Voltage - Output
0.3V ~ 1.5V
Current - Output
5A
Voltage - Input
12V
Regulator Topology
Buck
Frequency - Switching
200kHz, 300kHz, 400kHz, 500kHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
TPS51610
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180