48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS5130QPTRQ1

Digi-Key Part Number
296-24319-2-ND - Tape & Reel (TR)
296-24319-1-ND - Cut Tape (CT)
296-24319-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS5130QPTRQ1
Supplier
Description
IC REG QUAD BUCK/LNR SYNC 48LQFP
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 300kHz 48-LQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (3), Linear (LDO) (1)
Number of Outputs
4
Frequency - Switching
300kHz
Voltage/Current - Output 1
Controller
Voltage/Current - Output 2
Controller
Voltage/Current - Output 3
Controller
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
1.1V ~ 28V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$4.73550$4,735.50

Other Suppliers on Digi-Key

3,490In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-24319-2-NDR
296-24319-2
296-24319-6-NDR
-296-24319-1-NDR
296-24319-6
-296-24319-1-ND
296-24319-1
2156-TPS5130QPTRQ1
TEXTISTPS5130QPTRQ1
296-24319-1-NDR
-TPS5130QPTRQ1-NDR
Standard Package1,000