24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51125ARGET

Digi-Key Part Number
296-TPS51125ARGETTR-ND - Tape & Reel (TR)
296-TPS51125ARGETCT-ND - Cut Tape (CT)
296-TPS51125ARGETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51125ARGET
Description
IC REG CTRLR BUCK 24QFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
5.5V ~ 28V
Frequency - Switching
-
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, On Time Control, Power Good
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.06000$4.06
10$3.64300$36.43
25$3.44400$86.10
100$2.98470$298.47
Tape & Reel (TR)
QtyUnit PriceExt Price
250$2.83168$707.92
500$2.54086$1,270.43
1,000$2.31040$2,310.40