24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51125ARGER

Digi-Key Part Number
296-25557-2-ND - Tape & Reel (TR)
296-25557-1-ND - Cut Tape (CT)
296-25557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51125ARGER
Description
IC REG CTRLR BUCK 24QFN
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4)
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
5.5V ~ 28V
Frequency - Switching
-
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, On Time Control, Power Good
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.81950$5,458.50

Other Suppliers on Digi-Key

1,681In Stock
Ships from Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-FX001-NDR
-296-25557-1-ND
296-25557-6
TEXTISTPS51125ARGER
296-25557-2
2156-TPS51125ARGER
296-25557-1
-FX001
-TPS51125ARGER-NDR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TPS51125ARGETTexas Instruments742296-TPS51125ARGETCT-ND$4.06000Direct