USD

16-WQFN RTE
TPS43061RTER
Digi-Key Part Number
296-35544-2-ND - Tape & Reel (TR)
296-35544-1-ND - Cut Tape (CT)
296-35544-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS43061RTER
Supplier
Description
IC REG CTRLR BOOST 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Boost Regulator Positive Output Step-Up - DC-DC Controller IC 16-WQFN (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 38V
Frequency - Switching
50kHz ~ 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

7,086 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names296-35544-2
Standard Package3,000