SOT-23-6 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3808G19DBVR

Digi-Key Part Number
296-23679-2-ND - Tape & Reel (TR)
296-23679-1-ND - Cut Tape (CT)
296-23679-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS3808G19DBVR
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.77V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.88000$1.88
10$1.68800$16.88
25$1.59280$39.82
100$1.35690$135.69
250$1.27412$318.53
500$1.11486$557.43
1,000$1.05175$1,051.75
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.05175$3,155.25
Additional Resources
AttributeDescription
Other Names
296-23679-6-NDR
296-23679-2
2156-TPS3808G19DBVR
296-23679-1
296-23679-1-NDR
-296-23679-1-NDR
-296-23679-1-ND
TPS3808G19DBVRG4-ND
TPS3808G19DBVR-ND
-TPS3808G19DBVR-NDR
-TPS3808G19DBVRG4-NDR
296-23679-2-NDR
TPS3808G19DBVRG4
296-23679-6
-TPS3808G19DBVRG4
Standard Package3,000