8-MSOP Exp Pad Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3707-50DGNR

Digi-Key Part Number
296-3324-2-ND - Tape & Reel (TR)
296-3324-1-ND - Cut Tape (CT)
296-3324-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS3707-50DGNR
Supplier
Description
IC SUPERVISOR 1 CHANNEL 8MSOP
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-HVSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.55V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.56450$3,911.25
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.64000$2.64
10$2.36900$23.69
25$2.23520$55.88
100$1.90420$190.42
Additional Resources
AttributeDescription
Other Names
-TPS3707-50DGNRG4
TPS370750DGNR
2156-TPS3707-50DGNR
TPS3707-50DGNRG4-ND
TEXTISTPS3707-50DGNR
296-3324-1-NDR
-TPS3707-50DGNR-NDR
TPS3707-50DGNRG4
296-3324-6
-TPS3707-50DGNRG4-NDR
296-3324-2-NDR
-296-3324-1-ND
-296-3324-1
296-3324-6-NDR
296-3324-1
296-3324-2
Standard Package2,500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX707CUA+Analog Devices Inc./Maxim Integrated48MAX707CUA+-ND$7.43000Similar
MAX708CUA+Analog Devices Inc./Maxim Integrated169MAX708CUA+-ND$4.24000Similar
MAX708REUA+Analog Devices Inc./Maxim Integrated48MAX708REUA+-ND$8.16000Similar