8-MSOP Exp Pad Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3707-25DGNR

Digi-Key Part Number
296-3321-2-ND - Tape & Reel (TR)
296-3321-1-ND - Cut Tape (CT)
296-3321-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS3707-25DGNR
Supplier
Description
IC SUPERVISOR 1 CHANNEL 8MSOP
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-HVSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.25V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.56450$3,911.25

Other Suppliers on Digi-Key

16,565In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-296-3321-1-NDR
-296-3321-1
TPS370725DGNR
2156-TPS3707-25DGNR
296-3321-6-NDR
296-3321-2-NDR
-TPS3707-25DGNR-NDR
-TPS3707-25DGNRG4
296-3321-1
-296-3321-1-ND
296-3321-2
-TPS3707-25DGNRG4-NDR
TEXTISTPS3707-25DGNR
296-3321-1-NDR
296-3321-6
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADM708ARMZ-REELAnalog Devices Inc.17,411ADM708ARMZ-REELCT-ND$2.36000Similar