8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3617-50DGKG4

Digi-Key Part Number
TPS3617-50DGKG4-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS3617-50DGKG4
Supplier
Description
IC SUPERVISOR 1 CHANNEL 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.55V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
60ms Minimum
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
240$2.75717$661.72

Additional Resources
AttributeDescription
Other Names
TEXTISTPS3617-50DGKG4
2156-TPS3617-50DGKG4
Standard Package80