8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3306-20DGKG4

Digi-Key Part Number
TPS3306-20DGKG4-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS3306-20DGKG4
Supplier
Description
IC SUPERVISOR 2 CHANNEL 8VSSOP
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Obsolete
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
1.85V, 2.92V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
70ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package80