8-MSOP Exp Pad Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2065DGNR-1

Digi-Key Part Number
296-TPS2065DGNR-1TR-ND - Tape & Reel (TR)
296-TPS2065DGNR-1CT-ND - Cut Tape (CT)
296-TPS2065DGNR-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2065DGNR-1
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A 8-HVSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
Output Configuration
High Side
Output Type
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Supplier Device Package
8-HVSSOP
Package / Case
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.64000$1.64
10$1.47200$14.72
25$1.38880$34.72
100$1.18310$118.31
250$1.11088$277.72
500$0.97202$486.01
1,000$0.80539$805.39
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.78600$1,965.00