
TPS2065CDGNR-2 | ||
---|---|---|
Digi-Key Part Number | 296-40702-2-ND - Tape & Reel (TR) 296-40702-1-ND - Cut Tape (CT) 296-40702-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS2065CDGNR-2 | |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-HVSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | ||
Output Configuration | High Side | |
Output Type | ||
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 86mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | ||
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TPS20xxC(-2) Series |
Featured Product | |
PCN Assembly/Origin | Mult Devices 04/Dec/2017 |
Manufacturer Product Page | TPS2065CDGNR-2 Specifications |
HTML Datasheet | TPS20xxC(-2) Series |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $0.42300 | $1,057.50 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | TPS2065CDGNR-2-ND 296-40702-1 2156-TPS2065CDGNR-2 296-40702-2 -296-40702-1-ND TEXTISTPS2065CDGNR-2 296-40702-6 |
Standard Package | 2,500 |