16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2044ADR

Digi-Key Part Number
TPS2044ADR-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS2044ADR
Supplier
Description
IC PWR SWITCH N-CH 2X1:2 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Power Switch/Driver 2 x 1:2 N-Channel 500mA 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Switch Type
General Purpose
Number of Outputs
4
Ratio - Input:Output
2 x 1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.54975$6,374.38

Other Suppliers on Digi-Key

6,770In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-TPS2044ADR
TPS2044ADRG4
TPS2044ADRG4-ND
TEXTISTPS2044ADR
Standard Package2,500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TPS2044ADTexas Instruments77296-3399-5-ND$4.78000Direct
LM3544M-L/NOPBTexas Instruments244LM3544M-L/NOPB-ND$3.50000Similar
LM3544MX-L/NOPBTexas Instruments1,032296-43226-1-ND$2.92000Similar