8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2024IDRQ1

Digi-Key Part Number
296-37977-2-ND - Tape & Reel (TR)
296-37977-1-ND - Cut Tape (CT)
296-37977-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS2024IDRQ1
Supplier
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
General Purpose
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
33mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.56100$3,902.50

Other Suppliers on Digi-Key

50,269In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
TPS2024IDRQ1-ND
296-37977-2
-296-37977-1-ND
TEXTISTPS2024IDRQ1
296-37977-1
2156-TPS2024IDRQ1
296-37977-6
Standard Package2,500