USD

TSOT-23-6
TPL5010DDCR
Digi-Key Part Number
296-44392-2-ND - Tape & Reel (TR)
296-44392-1-ND - Cut Tape (CT)
296-44392-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPL5010DDCR
Supplier
Description
IC OSC PROG TIMER TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Programmable Timer IC - TSOT-23-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Programmable Timer
Count
-
Frequency
-
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Current - Supply
35 nA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

101,802 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.