USD

SOT 23-8
TPL0501-100DCNR
Digi-Key Part Number
296-29584-2-ND - Tape & Reel (TR)
296-29584-1-ND - Cut Tape (CT)
296-29584-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPL0501-100DCNR
Supplier
Description
IC DGTL POT 100KOHM 256TAP SOT23
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Taper
Linear
Configuration
Potentiometer
Number of Taps
256
Resistance (Ohms)
100k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Package / Case
SOT-23-8
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
25
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,744 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.