USD

14-XFQFN
TPL0102-100RUCR
Digi-Key Part Number
296-28379-2-ND - Tape & Reel (TR)
296-28379-1-ND - Cut Tape (CT)
296-28379-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPL0102-100RUCR
Supplier
Description
IC DGT POT 100KOHM 256TAP 14QFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I²C Interface 14-QFN (2x2)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Taper
Linear
Configuration
Potentiometer
Number of Taps
256
Resistance (Ohms)
100k
Interface
I²C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V, ±2.25V ~ 2.75V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
92ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-QFN (2x2)
Package / Case
14-XFQFN
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
25
Number of Circuits
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,546 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-28379-2
TPL0102100RUCR
Standard Package3,000