USD

15-WFBGA, FCBGA

TPD6F202YFUR

Digi-Key Part Number
296-27638-2-ND - Tape & Reel (TR)
296-27638-1-ND - Cut Tape (CT)
296-27638-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPD6F202YFUR
Supplier
Description
FILTER RC(PI) 100 OHM/15PF SMD
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 15pF 15-XFBGA, DSBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Center / Cutoff Frequency
108MHz (Cutoff)
Attenuation Value
40dB @ 1GHz ~ 3GHz
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 15pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
15-XFBGA, DSBGA
Size / Dimension
0.041"" L x 0.093"" W (1.05mm x 2.36mm)
Height
0.014"" (0.35mm)
Number of Channels
6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Available To Order

Additional Resources
AttributeDescription
Other Names
296-27638-2
296-27638-1
296-27638-6
Standard Package3,000