USD

16-SSOP
TPD3S716QDBQRQ1
Digi-Key Part Number
296-44161-2-ND - Tape & Reel (TR)
296-44161-1-ND - Cut Tape (CT)
296-44161-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPD3S716QDBQRQ1
Supplier
Description
IC DIODE INTERFACE PROT 16SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
18V
Technology
Internal Switch
Applications
Automotive
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154"", 3.90mm Width)
Supplier Device Package
16-SSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
In Stock: 2,033

2,033 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names296-44161-2
Standard Package2,500