USD

DRT-3-SOT Pkg
TPD2EUSB30DRTR
Digi-Key Part Number
296-25509-2-ND - Tape & Reel (TR)
296-25509-1-ND - Cut Tape (CT)
296-25509-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPD2EUSB30DRTR
Supplier
Description
TVS DIODE 5.5V 8V SOT3
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-9x3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
45W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-3
Supplier Device Package
SOT-9x3
Unidirectional Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

72,903 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names296-25509-2
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TPD2E009DRTRTexas Instruments22,883296-25410-1-ND$0.56000Direct