USD

X2SON

TPD1E0B04DPYT

Digi-Key Part Number
296-50033-2-ND - Tape & Reel (TR)
296-50033-1-ND - Cut Tape (CT)
296-50033-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPD1E0B04DPYT
Supplier
Description
TVS DIODE 3.6V 19V 2X1SON
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
19V (Typ) Clamp 1.7A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Voltage - Breakdown (Min)
6.7V (Typ)
Voltage - Clamping (Max) @ Ipp
19V (Typ)
Current - Peak Pulse (10/1000µs)
1.7A (8/20µs)
Power - Peak Pulse
15W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.13pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
2-X1SON (1x.60)
Bidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.80000$0.80
10$0.70000$7.00
100$0.53640$53.64
Tape & Reel (TR)
QtyUnit PriceExt Price
250$0.49820$124.55
500$0.42400$212.00
1,000$0.33920$339.20
2,000$0.33400$668.00
Additional Resources
AttributeDescription
Other Names
296-50033-2
TPD1E0B04DPYT-ND
Standard Package250