X2SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD1E0B04DPLR

Digi-Key Part Number
296-50584-2-ND - Tape & Reel (TR)
296-50584-1-ND - Cut Tape (CT)
296-50584-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPD1E0B04DPLR
Supplier
Description
TVS DIODE 3.6VWM 10.1VC 2X2SON
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
10.1V Clamp 1.7A (8/20µA) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Voltage - Breakdown (Min)
6.7V (Typ)
Voltage - Clamping (Max) @ Ipp
10.1V
Current - Peak Pulse (10/1000µs)
1.7A (8/20µA)
Power - Peak Pulse
15W
Power Line Protection
No
Applications
RF Antenna
Capacitance @ Frequency
0.13pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
2-X2SON (0.6x0.3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.12425$1,863.75
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.44000$0.44
10$0.35400$3.54
100$0.24080$24.08
500$0.18062$90.31
1,000$0.13547$135.47
2,000$0.12425$248.50
Digi-Reel®
QtyUnit PriceExt Price
1$0.44000$0.44
10$0.35400$3.54
100$0.24080$24.08
500$0.18062$90.31
1,000$0.13547$135.47
2,000$0.12425$248.50
Additional Resources
AttributeDescription
Other Names
296-50584-6
2156-TPD1E0B04DPLR
296-50584-2
296-50584-1
TPD1E0B04DPLR-ND
Standard Package15,000