
TPA2015D1YZHT | ||
---|---|---|
Digi-Key Part Number | 296-TPA2015D1YZHTTR-ND - Tape & Reel (TR) 296-TPA2015D1YZHTCT-ND - Cut Tape (CT) 296-TPA2015D1YZHTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPA2015D1YZHT | |
Description | IC AMP CLASS D MONO 2W 16DSBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-DSBGA (2.24x2.16) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.2V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA (2.24x2.16) | |
Package / Case | 16-UFBGA, DSBGA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TPA2015D1 |
PCN Packaging | WCSP Pin Indicator 15/Jan/2021 |
HTML Datasheet | TPA2015D1 |
EDA Models | TPA2015D1YZHT by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.60000 | $1.60 |
10 | $1.43200 | $14.32 |
25 | $1.35920 | $33.98 |
100 | $1.11660 | $111.66 |
Qty | Unit Price | Ext Price |
---|---|---|
250 | $1.04380 | $260.95 |
500 | $0.92242 | $461.21 |
1,250 | $0.72822 | $910.27 |
2,500 | $0.68700 | $1,717.50 |
Attribute | Description |
---|---|
Other Names | TEXTISTPA2015D1YZHT 2156-TPA2015D1YZHT |
Standard Package | 250 |