
TMUX1109RSVR | ||
---|---|---|
Digi-Key Part Number | 296-53439-2-ND - Tape & Reel (TR) 296-53439-1-ND - Cut Tape (CT) 296-53439-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMUX1109RSVR | |
Description | IC SWITCH DUAL 16UQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | 2 Circuit IC Switch 4:1 4Ohm 16-UQFN (2.6x1.8) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 180mOhm | |
Voltage - Supply, Dual (V±) | ±2.75V | |
Switch Time (Ton, Toff) (Max) | 12ns, 6ns (Typ) | |
-3db Bandwidth | 135MHz | |
Charge Injection | -1pC | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF, 32pF | |
Current - Leakage (IS(off)) (Max) | 80pA | |
Crosstalk | -90dB ~ -80dB @ 1MHz ~ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TMUX1109 |
Manufacturer Product Page | TMUX1109RSVR Specifications |
EDA Models | TMUX1109RSVR by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.87300 | $28.73 |
25 | $2.71640 | $67.91 |
100 | $2.35430 | $235.43 |
250 | $2.23356 | $558.39 |
500 | $2.00418 | $1,002.09 |
1,000 | $1.70850 | $1,708.50 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $1.70850 | $5,125.50 |
Attribute | Description |
---|---|
Other Names | 296-53439-6 296-53439-2 296-53439-1 |
Standard Package | 3,000 |