532-FCBGA-GLZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS32C6414EGLZ7E3

Digi-Key Part Number
296-17487-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TMS32C6414EGLZ7E3
Supplier
Description
IC DSP FIXED-POINT 532-FCBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Not For New Designs
Type
Fixed Point
Interface
Host Interface, McBSP
Clock Rate
720MHz
Non-Volatile Memory
External
On-Chip RAM
1.03MB
Voltage - I/O
3.30V
Voltage - Core
1.40V
Operating Temperature
0°C ~ 90°C (TC)
Mounting Type
Surface Mount
Package / Case
532-BFBGA, FCBGA
Supplier Device Package
532-FCBGA (23x23)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Affected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
60$232.39833$13,943.90

Other Suppliers on Digi-Key

607In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-TMS32C6414EGLZ7E3-NDR
-296-17487
2156-TMS32C6414EGLZ7E3
TEXTISTMS32C6414EGLZ7E3
-296-17487-ND
296-17487
296-17487-NDR
Standard Package60