179-BGA Microstar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320VC5507GHH

Digi-Key Part Number
296-17286-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TMS320VC5507GHH
Supplier
Description
IC DSP FIXED-POINT 16BIT 179-BGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
Host Interface, I²C, McBSP
Clock Rate
200MHz
Non-Volatile Memory
ROM (64kB)
On-Chip RAM
128kB
Voltage - I/O
3.00V, 3.30V
Voltage - Core
1.60V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
179-LFBGA
Supplier Device Package
179-BGA MicroStar (12x12)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001

Other Suppliers on Digi-Key

3,752In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-17286-NDR
2156-TMS320VC5507GHH
TEXTISTMS320VC5507GHH
-296-17286-ND
-296-17286-NDR
-TMS320VC5507GHH-NDR
296-17286
-296-17286
Standard Package160